
406I35D16M00000 | |
---|---|
DigiKey Part Number | 110-406I35D16M00000TR-ND - Tape & Reel (TR) 110-406I35D16M00000CT-ND - Cut Tape (CT) 110-406I35D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D16M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.85300 | $48.53 |
25 | $4.59160 | $114.79 |
50 | $4.40280 | $220.14 |
100 | $4.22050 | $422.05 |
250 | $3.99088 | $997.72 |
500 | $3.82584 | $1,912.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.66761 | $3,667.61 |
2,000 | $3.51591 | $7,031.82 |
3,000 | $3.43015 | $10,290.45 |
5,000 | $3.32513 | $16,625.65 |
7,000 | $3.25773 | $22,804.11 |
10,000 | $3.18781 | $31,878.10 |
12,000 | $3.15265 | $37,831.80 |
24,000 | $3.02259 | $72,542.16 |
25,000 | $3.01510 | $75,377.50 |