
406C35D16M00000 | |
---|---|
DigiKey Part Number | 110-406C35D16M00000TR-ND - Tape & Reel (TR) 110-406C35D16M00000CT-ND - Cut Tape (CT) 110-406C35D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35D16M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.47500 | $44.75 |
25 | $4.23040 | $105.76 |
50 | $4.05620 | $202.81 |
100 | $3.88870 | $388.87 |
250 | $3.67720 | $919.30 |
500 | $3.52498 | $1,762.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.87229 | $2,872.29 |
2,000 | $2.75348 | $5,506.96 |
3,000 | $2.68631 | $8,058.93 |
5,000 | $2.60404 | $13,020.20 |
7,000 | $2.55124 | $17,858.68 |
10,000 | $2.49647 | $24,964.70 |
12,000 | $2.46894 | $29,627.28 |
24,000 | $2.42420 | $58,180.80 |