
406C35B38M88000 | |
---|---|
DigiKey Part Number | CTX677TR-ND - Tape & Reel (TR) CTX677CT-ND - Cut Tape (CT) CTX677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B38M88000 |
Description | CRYSTAL 38.8800MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.88 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.73175 | $4,731.75 |