
405I35D16M00000 | |
---|---|
DigiKey Part Number | 110-405I35D16M00000TR-ND - Tape & Reel (TR) 110-405I35D16M00000CT-ND - Cut Tape (CT) 110-405I35D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.04300 | $60.43 |
25 | $5.71800 | $142.95 |
50 | $5.48160 | $274.08 |
100 | $5.25420 | $525.42 |
250 | $4.96896 | $1,242.24 |
500 | $4.76352 | $2,381.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.56655 | $4,566.55 |
2,000 | $4.37774 | $8,755.48 |
3,000 | $4.27098 | $12,812.94 |
5,000 | $4.14025 | $20,701.25 |
7,000 | $4.05636 | $28,394.52 |
10,000 | $3.96935 | $39,693.50 |
12,000 | $3.92559 | $47,107.08 |