
405I35B14M74560 | |
---|---|
DigiKey Part Number | 405I35B14M74560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 405I35B14M74560 |
Description | CRYSTAL 14.7456MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.42581 | $4,425.81 |