
405C35D16M00000 | |
|---|---|
DigiKey Part Number | 110-405C35D16M00000TR-ND - Tape & Reel (TR) 110-405C35D16M00000CT-ND - Cut Tape (CT) 110-405C35D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.78800 | $57.88 |
| 25 | $5.47240 | $136.81 |
| 50 | $5.24540 | $262.27 |
| 100 | $5.02830 | $502.83 |
| 250 | $4.75532 | $1,188.83 |
| 500 | $4.55850 | $2,279.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.52980 | $4,529.80 |
| 2,000 | $4.34252 | $8,685.04 |
| 3,000 | $4.23662 | $12,709.86 |
| 5,000 | $4.10695 | $20,534.75 |
| 7,000 | $4.02375 | $28,166.25 |
| 10,000 | $3.93741 | $39,374.10 |
| 12,000 | $3.89402 | $46,728.24 |

