4-SMD 405 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35B14M74560

DigiKey Part Number
110-405C35B14M74560TR-ND - Tape & Reel (TR)
110-405C35B14M74560CT-ND - Cut Tape (CT)
110-405C35B14M74560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35B14M74560
Description
CRYSTAL 14.7456MHZ 13PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C35B14M74560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$5.94500$59.45
25$5.62600$140.65
50$5.39300$269.65
100$5.16960$516.96
250$4.88884$1,222.21
500$4.68652$2,343.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.42581$4,425.81
2,000$4.24283$8,485.66
3,000$4.13938$12,418.14
5,000$4.01267$20,063.35
7,000$3.93138$27,519.66
10,000$3.84703$38,470.30
12,000$3.80462$45,655.44
Manufacturers Standard Package