
405C11A26M00000 | |
---|---|
DigiKey Part Number | 110-405C11A26M00000TR-ND - Tape & Reel (TR) 110-405C11A26M00000CT-ND - Cut Tape (CT) 110-405C11A26M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A26M00000 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C11A26M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.05200 | $60.52 |
25 | $5.72160 | $143.04 |
50 | $5.48500 | $274.25 |
100 | $5.25750 | $525.75 |
250 | $4.97224 | $1,243.06 |
500 | $4.76648 | $2,383.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.56934 | $4,569.34 |
2,000 | $4.38045 | $8,760.90 |
3,000 | $4.27361 | $12,820.83 |
5,000 | $4.14279 | $20,713.95 |
7,000 | $4.05888 | $28,412.16 |
10,000 | $3.97178 | $39,717.80 |
12,000 | $3.92801 | $47,136.12 |