4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D16M00000

DigiKey Part Number
110-403C35D16M00000TR-ND - Tape & Reel (TR)
110-403C35D16M00000CT-ND - Cut Tape (CT)
110-403C35D16M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D16M00000
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C35D16M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.79300$37.93
25$3.59000$89.75
50$3.44200$172.10
100$3.29920$329.92
250$3.11984$779.96
500$2.99078$1,495.39
1,000$2.86712$2,867.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.68144$8,044.32
6,000$2.57059$15,423.54
9,000$2.50791$22,571.19
15,000$2.43117$36,467.55
21,000$2.38192$50,020.32
30,000$2.33083$69,924.90
Manufacturers Standard Package