4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A26M00000

DigiKey Part Number
110-403C11A26M00000TR-ND - Tape & Reel (TR)
110-403C11A26M00000CT-ND - Cut Tape (CT)
110-403C11A26M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A26M00000
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C11A26M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,711
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.19400$31.94
25$3.02280$75.57
50$2.89760$144.88
100$2.77750$277.75
250$2.62668$656.67
500$2.51784$1,258.92
1,000$2.41370$2,413.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25738$6,772.14
6,000$2.16404$12,984.24
9,000$2.11125$19,001.25
15,000$2.04662$30,699.30
21,000$2.00514$42,107.94
30,000$1.96212$58,863.60
36,000$1.94049$69,857.64
Manufacturers Standard Package