
402WF38412ITR | |
---|---|
DigiKey Part Number | 110-402WF38412ITR-ND - Tape & Reel (TR) 110-402WF38412ITRCT-ND - Cut Tape (CT) 110-402WF38412ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF38412ITR |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF38412ITR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.17900 | $41.79 |
25 | $3.95440 | $98.86 |
50 | $3.79020 | $189.51 |
100 | $3.63340 | $363.34 |
250 | $3.43580 | $858.95 |
500 | $3.29360 | $1,646.80 |
1,000 | $3.15729 | $3,157.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.50991 | $7,529.73 |
6,000 | $2.40618 | $14,437.08 |
9,000 | $2.34752 | $21,127.68 |
15,000 | $2.27569 | $34,135.35 |
21,000 | $2.24581 | $47,162.01 |