
402F3841XIAR | |
|---|---|
DigiKey Part Number | 110-402F3841XIARTR-ND - Tape & Reel (TR) 110-402F3841XIARCT-ND - Cut Tape (CT) 110-402F3841XIARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F3841XIAR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50400 | $175.20 |
| 100 | $3.35850 | $335.85 |
| 250 | $3.17612 | $794.03 |
| 500 | $3.04458 | $1,522.29 |
| 1,000 | $2.91863 | $2,918.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72965 | $8,188.95 |
| 6,000 | $2.61682 | $15,700.92 |
| 9,000 | $2.55302 | $22,977.18 |
| 15,000 | $2.47489 | $37,123.35 |
| 21,000 | $2.42477 | $50,920.17 |
| 30,000 | $2.37276 | $71,182.80 |

