402F32011CAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.73313
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.73313
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.73313
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21904
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21904
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21904
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 22,000
Unit Price: $3.29000
Datasheet

Similar


TXC CORPORATION
In Stock: 92,334
Unit Price: $7.33000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $7.25549
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.71553
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $6.42000
Datasheet

Similar


Abracon LLC
In Stock: 25,208
Unit Price: $4.86000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $8.23000
Datasheet

Similar


Abracon LLC
In Stock: 16,752
Unit Price: $8.23000
Datasheet
402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F32011CAT

DigiKey Part Number
CTX1429TR-ND - Tape & Reel (TR)
CTX1429CT-ND - Cut Tape (CT)
CTX1429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402F32011CAT
Description
CRYSTAL 32.0000MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F32011CAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types