
315LB3I1228T | |
---|---|
DigiKey Part Number | 110-315LB3I1228TTR-ND - Tape & Reel (TR) 110-315LB3I1228TCT-ND - Cut Tape (CT) 110-315LB3I1228TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 315LB3I1228T |
Description | XTAL OSC VCXO 122.8800MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.49000 | $73.49 |
10 | $63.84900 | $638.49 |
25 | $60.38360 | $1,509.59 |
50 | $59.10780 | $2,955.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $48.29094 | $48,290.94 |