22.23 MM FLAT SHAFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450D254F7

DigiKey Part Number
450D254-6-ND
Manufacturer
Manufacturer Product Number
450D254F7
Description
POT 250K OHM 1/4W CARBON LINEAR
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.938" Dia (23.83mm)
0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.85000$26.85
10$22.63000$226.30
25$21.11200$527.80
50$20.02660$1,001.33
100$18.99200$1,899.20
250$17.70060$4,425.15
500$16.77902$8,389.51
1,000$15.90282$15,902.82
2,500$14.81186$37,029.65
Manufacturers Standard Package