
10-03636 | |
|---|---|
DigiKey Part Number | 839-10-03636-ND |
Manufacturer | |
Manufacturer Product Number | 10-03636 |
Description | CBL ASSY 2.5MM PLUG-FERRULES 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Ferrules (2) Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Ferrules (2) | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.50000 | $55.50 |
| 10 | $47.12600 | $471.26 |
| 25 | $44.17240 | $1,104.31 |
| 90 | $40.35478 | $3,631.93 |
| 180 | $38.42867 | $6,917.16 |
| 270 | $37.34541 | $10,083.26 |
| 540 | $35.56363 | $19,204.36 |
| 1,080 | $33.86786 | $36,577.29 |
| 2,520 | $31.90516 | $80,401.00 |

