
222LMVAAR | |
---|---|
DigiKey Part Number | 119-222LMVAARTR-ND - Tape & Reel (TR) 119-222LMVAARCT-ND - Cut Tape (CT) 119-222LMVAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222LMVAAR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 225gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.93100 | $29.31 |
25 | $2.73920 | $68.48 |
100 | $2.44930 | $244.93 |
250 | $2.26920 | $567.30 |
500 | $2.14142 | $1,070.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.02278 | $2,022.78 |
2,000 | $1.91370 | $3,827.40 |
3,000 | $1.85456 | $5,563.68 |
5,000 | $1.78501 | $8,925.05 |
7,000 | $1.74219 | $12,195.33 |
10,000 | $1.69934 | $16,993.40 |
25,000 | $1.60092 | $40,023.00 |
50,000 | $1.53693 | $76,846.50 |