Image for 222KMVACR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222KMVACR

DigiKey Part Number
119-222KMVACRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
222KMVACR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
360gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.10669$21,066.90