
219G-4ESR | |
---|---|
DigiKey Part Number | 119-219G-4ESRCT-ND - Cut Tape (CT) 119-219G-4ESRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-4ESR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.458" (11.63mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.24400 | $82.44 |
25 | $7.65920 | $191.48 |
100 | $6.82740 | $682.74 |
250 | $6.32608 | $1,581.52 |
500 | $5.97908 | $2,989.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.95181 | $4,951.81 |
2,000 | $4.73980 | $9,479.60 |
3,000 | $4.61959 | $13,858.77 |
5,000 | $4.47220 | $22,361.00 |
7,000 | $4.37751 | $30,642.57 |
10,000 | $4.31078 | $43,107.80 |