Parametric Equivalent



219-4LPSRF | |
|---|---|
DigiKey Part Number | 219-4LPSRF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 219-4LPSRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4LPSRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPS | CTS Electrocomponents | 0 | 219-4LPS-ND | $4.39075 | Parametric Equivalent |
| 219-4LPSF | CTS Electrocomponents | 0 | 219-4LPSF-ND | $4.39075 | Parametric Equivalent |
| 219-4LPSR | CTS Electrocomponents | 0 | 219-4LPSR-ND | $4.87387 | Parametric Equivalent |
| 219G-4LPSRF | CTS Electrocomponents | 0 | 119-219G-4LPSRFCT-ND | $5.73211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.87387 | $4,873.87 |




