219-12MSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 2,078
Unit Price: $13.73000
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $8.13315
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $8.66209
Datasheet
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-12MSTR

DigiKey Part Number
219-12MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
219-12MSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.170" (4.33mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
12
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
1.258" (31.95mm)
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-12MSTCTS Electrocomponents2,078CT21912MST-ND$13.73000Parametric Equivalent
219-12MSTFCTS Electrocomponents0219-12MSTF-ND$8.13315Parametric Equivalent
219-12MSTRFCTS Electrocomponents0219-12MSTRF-ND$8.66209Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.66209$8,662.09
Manufacturers Standard Package