
219-10LPSTR | |
---|---|
DigiKey Part Number | 119-219-10LPSTR-ND - Tape & Reel (TR) 119-219-10LPSTRCT-ND - Cut Tape (CT) 119-219-10LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-10LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 1.058" (26.87mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $10.37000 | $103.70 |
25 | $9.63000 | $240.75 |
100 | $8.57890 | $857.89 |
250 | $7.95188 | $1,987.97 |
500 | $7.51980 | $3,759.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.12657 | $7,126.57 |
2,000 | $6.77268 | $13,545.36 |
3,000 | $6.58363 | $19,750.89 |
5,000 | $6.36371 | $31,818.55 |
7,000 | $6.22967 | $43,607.69 |
10,000 | $6.09655 | $60,965.50 |