


218-8LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-8LPSTRFTR-ND - Tape & Reel (TR) 119-218-8LPSTRFCT-ND - Cut Tape (CT) 119-218-8LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.446" (11.33mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $13.22800 | $132.28 |
| 25 | $12.27960 | $306.99 |
| 100 | $10.93710 | $1,093.71 |
| 250 | $10.14236 | $2,535.59 |
| 500 | $9.59762 | $4,798.81 |
| 1,000 | $9.10375 | $9,103.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.66090 | $17,321.80 |
| 4,000 | $8.26748 | $33,069.92 |
| 6,000 | $8.05926 | $48,355.56 |
| 10,000 | $7.81878 | $78,187.80 |



