Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-8LPSTR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-8LPSTR

DigiKey Part Number
119-218-8LPSTR-ND - Tape & Reel (TR)
119-218-8LPSTRCT-ND - Cut Tape (CT)
119-218-8LPSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-8LPSTR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-8LPSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.104" (2.65mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
8
Washable
Yes
Current Rating (Amps)
25mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
24VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.446" (11.33mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.89000$13.89
10$11.73200$117.32
25$10.89200$272.30
100$9.70380$970.38
250$8.99628$2,249.07
500$8.51040$4,255.20
1,000$8.06891$8,068.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.67231$15,344.62
4,000$7.31936$29,277.44
6,000$7.13243$42,794.58
10,000$6.91635$69,163.50
Manufacturers Standard Package