
193-7MS | |
---|---|
DigiKey Part Number | CT1937MS-ND |
Manufacturer | |
Manufacturer Product Number | 193-7MS |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-7MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.359" (9.12mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.786" (19.96mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $11.49500 | $114.95 |
25 | $10.67440 | $266.86 |
100 | $9.50830 | $950.83 |
250 | $8.81500 | $2,203.75 |
500 | $8.33828 | $4,169.14 |
1,000 | $7.90530 | $7,905.30 |
2,500 | $7.39998 | $18,499.95 |
5,000 | $7.06699 | $35,334.95 |