11CEH20F243A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11CEH20F243A

DigiKey Part Number
119-11CEH20F243A-ND
Manufacturer
Manufacturer Product Number
11CEH20F243A
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
EDA/CAD Models
11CEH20F243A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$11.25835$11,258.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.