
033TEVSDTAB | |
---|---|
DigiKey Part Number | 119-033TEVSDTAB-ND |
Manufacturer | |
Manufacturer Product Number | 033TEVSDTAB |
Description | SWITCH TOGGLE DP 120VAC 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.49000 | $67.49 |
10 | $58.27300 | $582.73 |
25 | $54.95120 | $1,373.78 |
50 | $52.56020 | $2,628.01 |
100 | $50.26940 | $5,026.94 |
250 | $47.38764 | $11,846.91 |
500 | $45.31372 | $22,656.86 |
1,000 | $43.32690 | $43,326.90 |