CVCO55CC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO55CC SERIES
CVCO55 Series

CVCO55CC-2000-2000

DigiKey Part Number
744-1508-ND
Manufacturer
Manufacturer Product Number
CVCO55CC-2000-2000
Description
VCO 2000MHZ 0.3-4.7V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2000MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 7 ±2 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
-
Frequency - Center
2000MHz
Voltage - Supply
8V
Tuning Voltage (VDC)
0.3 V ~ 4.7 V
2nd Harmonic, Typ (dBc)
-15
Icc Max
35mA
Pushing (MHz/V)
1
Power (dBm)
7 ±2
Phase Noise Typ (dBc/Hz)
-117
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
5$255.88800$1,279.44
Manufacturers Standard Package