


CVCO55BE-0510-0770 | |
---|---|
DigiKey Part Number | 744-1072-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-0510-0770 |
Description | VCO 640MHZ 1-8V 12.7MMX12.7MM |
Customer Reference | |
Detailed Description | 640MHz Center Frequency 1 V ~ 8 V Voltage Controlled Oscillator 6.5 ±4.5 dBm -5 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 510 ~ 770MHz | |
Frequency - Center | 640MHz | |
Voltage - Supply | 9V | |
Tuning Voltage (VDC) | 1 V ~ 8 V | |
2nd Harmonic, Typ (dBc) | -5 | |
Icc Max | 14mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 6.5 ±4.5 | |
Phase Noise Typ (dBc/Hz) | -106 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |