


CVCO45CL-0900-0940 | |
---|---|
DigiKey Part Number | 744-1070-ND |
Manufacturer | |
Manufacturer Product Number | CVCO45CL-0900-0940 |
Description | VCO 920MHZ 0.5-4.5V 12.7X10.16MM |
Customer Reference | |
Detailed Description | 920MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 0 ±3 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 900 ~ 940MHz | |
Frequency - Center | 920MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 17mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -104 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) | |
Height | 0.165" (4.20mm) |