CVCO45 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO45 Series
CVCO45CL-0421-0441

CVCO45CL-0421-0441

DigiKey Part Number
744-1067-ND
Manufacturer
Manufacturer Product Number
CVCO45CL-0421-0441
Description
VCO 431MHZ 0.5-2.7V 12.7X10.16MM
Customer Reference
Detailed Description
431MHz Center Frequency 0.5 V ~ 2.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
421 ~ 441MHz
Frequency - Center
431MHz
Voltage - Supply
3V
Tuning Voltage (VDC)
0.5 V ~ 2.7 V
2nd Harmonic, Typ (dBc)
-15
Icc Max
10mA
Pushing (MHz/V)
1
Power (dBm)
0 ±3
Phase Noise Typ (dBc/Hz)
-100
Operating Temperature
-40°C ~ 85°C
Package / Case
6-SMD, No Lead
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Height
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.