


CVCO33CL-0750-0770 | |
---|---|
DigiKey Part Number | 744-1063-ND |
Manufacturer | |
Manufacturer Product Number | CVCO33CL-0750-0770 |
Description | VCO 760MHZ 0.5-2.5V 7.62X7.62MM |
Customer Reference | |
Detailed Description | 760MHz Center Frequency 0.5 V ~ 2.5 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 750 ~ 770MHz | |
Frequency - Center | 760MHz | |
Voltage - Supply | 2.7V | |
Tuning Voltage (VDC) | 0.5 V ~ 2.5 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 11mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 5 ±2 | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-QFN, Variant | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height | 0.079" (2.00mm) |