Upgrade
Upgrade
Similar
Similar
Similar

CE3290-66.666600 | |
|---|---|
DigiKey Part Number | CE3290-66.666600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CE3290-66.666600 |
Description | XTAL OSC XO 66.6666MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 66.6666 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE3291-66.666600 | Crystek Corporation | 0 | CE3291-66.666600-ND | $17.59450 | Upgrade |
| CE3292-66.666600 | Crystek Corporation | 0 | CE3292-66.666600-ND | $14.55633 | Upgrade |
| C3290-66.666600 | Crystek Corporation | 0 | C3290-66.666600-ND | $14.02489 | Similar |
| C3291-66.666600 | Crystek Corporation | 0 | C3291-66.666600-ND | $14.76828 | Similar |
| C3292-66.666600 | Crystek Corporation | 0 | C3292-66.666600-ND | $14.13144 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.27665 | $13,276.65 |


