CCSMA-MFB-RG316DS-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA-MFB-RG316DS-12

DigiKey Part Number
744-1722-ND
Manufacturer
Manufacturer Product Number
CCSMA-MFB-RG316DS-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
In-Stock: 21
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$173.09000$173.09