


CCPD-033-50-161.1328 | |
---|---|
DigiKey Part Number | 744-1035-2-ND - Tape & Reel (TR) 744-1035-1-ND - Cut Tape (CT) 744-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCPD-033-50-161.1328 |
Description | XTAL OSC XO 161.1328MHZ LVPECL |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 161.1328 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.59000 | $83.59 |
10 | $72.64300 | $726.43 |
25 | $68.69960 | $1,717.49 |
50 | $68.34180 | $3,417.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $48.56642 | $48,566.42 |