


CCPD-033-50-100.000 | |
---|---|
DigiKey Part Number | 744-1030-2-ND - Tape & Reel (TR) 744-1030-1-ND - Cut Tape (CT) 744-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCPD-033-50-100.000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.25000 | $50.25 |
10 | $43.69100 | $436.91 |
25 | $41.32120 | $1,033.03 |
50 | $39.61160 | $1,980.58 |
100 | $38.56790 | $3,856.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.01988 | $33,019.88 |
2,000 | $31.66223 | $63,324.46 |