CCESMA-MM-SS402-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: $1,354.33000
Datasheet
CCESMA-MM-SS402-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCESMA-MM-SS402-48

DigiKey Part Number
CCESMA-MM-SS402-48-ND
Manufacturer
Manufacturer Product Number
CCESMA-MM-SS402-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.14mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
4.14mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,306.75000$1,306.75
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: $1,285.10000
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: $1,163.18000
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: $1,211.26000
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: $1,354.33000
COAX CABLE SMA TO SMA 6'
In-Stock: 0
Unit Price: $1,401.74000