
CATTEN-01R5 | |
---|---|
DigiKey Part Number | 744-1256-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-01R5 |
Description | RF ATTENUATOR 1.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1.5dB 0 Hz ~ 3 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1.5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.40000 | $202.40 |