C3392-24.704 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $12.41488

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $14.23783

Similar


Crystek Corporation
In Stock: 0
Unit Price: $9.22206

Similar


Crystek Corporation
In Stock: 0
Unit Price: $11.65463

Similar


Crystek Corporation
In Stock: 0
Unit Price: $11.87250
24.704 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3392-24.704

DigiKey Part Number
C3392-24.704-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3392-24.704
Description
XTAL OSC XO 24.7040MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24.704 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
18mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3391-24.704Crystek Corporation0C3391-24.704-ND$12.41488Upgrade
CE3391-24.704Crystek Corporation0CE3391-24.704-ND$14.23783Upgrade
C3390-24.704Crystek Corporation0C3390-24.704-ND$9.22206Similar
CE3390-24.704Crystek Corporation0CE3390-24.704-ND$11.65463Similar
CE3392-24.704Crystek Corporation0CE3392-24.704-ND$11.87250Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.22206$9,222.06
Manufacturers Standard Package