C3392-133.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $34.35540
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $45.19794
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $33.45301
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $36.80014
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $36.81903
Datasheet
601188
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3392-133.000

DigiKey Part Number
C3392-133.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3392-133.000
Description
XTAL OSC XO 133.0000MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
133 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
133 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.82856$32,828.56
Manufacturers Standard Package