
C3391-4.096 | |
---|---|
DigiKey Part Number | 744-1729-2-ND - Tape & Reel (TR) 744-1729-1-ND - Cut Tape (CT) 744-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3391-4.096 |
Description | XTAL OSC XO 4.0960MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.096 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $16.45600 | $164.56 |
25 | $15.56160 | $389.04 |
50 | $14.91800 | $745.90 |
100 | $14.30150 | $1,430.15 |
250 | $13.52484 | $3,381.21 |
500 | $12.96606 | $6,483.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.43073 | $12,430.73 |
2,000 | $11.91784 | $23,835.68 |
3,000 | $11.62800 | $34,884.00 |
5,000 | $11.27300 | $56,365.00 |
7,000 | $11.04536 | $77,317.52 |