601107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3291-2.048

DigiKey Part Number
744-C3291-2.048TR-ND - Tape & Reel (TR)
744-C3291-2.048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3291-2.048
Description
XTAL OSC XO 2.0480MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.048 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
2.048 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.89000$18.89
10$16.41400$164.14
50$14.88000$744.00
100$14.26500$1,426.50
500$12.93298$6,466.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.39902$12,399.02
Manufacturers Standard Package