
017128 | |
---|---|
DigiKey Part Number | 744-1021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 017128 |
Description | CRYSTAL 6.76438MHZ SURFACE MOUNT |
Customer Reference | |
Detailed Description | 6.76438 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 6.76438 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |