017057 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 12,907
Unit Price: $2.46000
Datasheet
017057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

017057

DigiKey Part Number
744-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
017057
Description
CRYSTAL 4.09625MHZ SURFACE MOUNT
Customer Reference
Detailed Description
4.09625 MHz Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
4.09625 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes