016999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

016999

DigiKey Part Number
744-1008-2-ND - Tape & Reel (TR)
744-1008-1-ND - Cut Tape (CT)
744-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
016999
Description
CRYSTAL 20.35625MHZ SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20.35625 MHz Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20.35625 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.81324$6,813.24
Manufacturers Standard Package