
016867 | |
---|---|
DigiKey Part Number | 744-1001-2-ND - Tape & Reel (TR) 744-1001-1-ND - Cut Tape (CT) 744-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016867 |
Description | CRYSTAL 4.754687MHZ SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.754687 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.754687 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.27708 | $7,277.08 |