
WR2-24V-2U-A1 | |
---|---|
DigiKey Part Number | 4515-WR2-24V-2U-A1-ND |
Manufacturer | |
Manufacturer Product Number | WR2-24V-2U-A1 |
Description | WR SERIES WITH 2U LEDS AND 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED Reactor | |
For Use With/Related Products | UVC LEDs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $968.91000 | $968.91 |
25 | $791.08200 | $19,777.05 |
100 | $748.07810 | $74,807.81 |