
OPTAN-260K-BL | |
---|---|
DigiKey Part Number | 4515-OPTAN-260K-BL-ND |
Manufacturer | |
Manufacturer Product Number | OPTAN-260K-BL |
Description | 260 NM; > 5 MW @ 100 MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 260nm (255nm ~ 265nm) 10V (Max) 100mA 15° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 260nm (255nm ~ 265nm) | |
Voltage - Forward (Vf) (Typ) | 10V (Max) | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -5°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,504.73000 | $1,504.73 |
50 | $1,222.61000 | $61,130.50 |