
IXFH34N65X2W | |
---|---|
DigiKey Part Number | 238-IXFH34N65X2W-ND |
Manufacturer | |
Manufacturer Product Number | IXFH34N65X2W |
Description | 650V 100m 34A X2-Class HiPerFET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 34A (Tc) 540W (Tc) Through Hole TO-247 (IXFH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 540W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXFH) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.27000 | $71.27 |
30 | $41.66533 | $1,249.96 |
120 | $35.16292 | $4,219.55 |
510 | $31.35780 | $15,992.48 |