


HSP-1 | |
---|---|
DigiKey Part Number | CC1945-ND |
Manufacturer | |
Manufacturer Product Number | HSP-1 |
Description | THERM PAD 57.15X44.45MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 57.15mm x 44.45mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | HSP-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Single Phase SSRs, M50 Power Modules | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 57.15mm x 44.45mm | |
Thickness | 0.0039" (0.100mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $21.92300 | $219.23 |
50 | $20.93800 | $1,046.90 |
100 | $20.28120 | $2,028.12 |